Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0400
Order Code3048728
Product RangeiPass 74546 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €242.480 |
5+ | €212.170 |
10+ | €175.800 |
25+ | €157.610 |
50+ | €145.490 |
100+ | €135.790 |
Price for:Each
Minimum: 1
Multiple: 1
€242.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0400
Order Code3048728
Product RangeiPass 74546 Series
Technical Datasheet
Connector Type APCI Express x4 38 Position Plug
Connector Type BPCI Express x4 38 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product RangeiPass 74546 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
PCI Express x4 38 Position Plug
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
PCI Express x4 38 Position Plug
Cable Length - Metric
500mm
Product Range
iPass 74546 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16