Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74720-0510
Order Code3226139
Product Range74720 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.280 |
| 10+ | €11.310 |
| 25+ | €10.680 |
| 100+ | €10.060 |
| 250+ | €10.050 |
| 500+ | €10.040 |
Price for:Each
Minimum: 1
Multiple: 1
€12.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74720-0510
Order Code3226139
Product Range74720 Series
Technical Datasheet
Connector TypeSFP
No. of Contacts-
Port Configuration1 x 1 (Single)
Connector MountingCable Mount
Product Range74720 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
SFP
Port Configuration
1 x 1 (Single)
Product Range
74720 Series
No. of Contacts
-
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 74720-0510
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803