Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74737-0004
Order Code2612668
Product Range74737 Series
Also Known AsGTIN UPC EAN: 822348520930
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.020 |
100+ | €2.960 |
250+ | €2.900 |
500+ | €2.840 |
1000+ | €2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74737-0004
Order Code2612668
Product Range74737 Series
Also Known AsGTIN UPC EAN: 822348520930
Technical Datasheet
Cage TypeSFP Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74737 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFP cage to interconnect with SFP fibre optic or copper transceiver modules to PCBs.
- 1 x 1 port SFP cage
- 2.29mm press-fit tails
- EMI shielding
- Spring finger gasket with two point of contact
Technical Specifications
Cage Type
SFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74737 Series
Alternatives for 74737-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004313