Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1152+ | €2.610 |
Price for:Each
Minimum: 1152
Multiple: 1152
€3,006.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74754-0104
Order Code4144445
Product Range74754 Series
Cage TypeSFP+ Cage
Port Configuration1 x 1 (Port)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74754 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
Light Pipes
Without Light Pipe
Product Range
74754 Series
Technical Docs (2)
Alternatives for 74754-0104
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00546