Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75586-0002
Order Code2779742
Product RangeiPass 75586
Also Known AsGTIN UPC EAN: 822348852468
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
550+ | €9.390 |
1650+ | €8.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
€5,164.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75586-0002
Order Code2779742
Product RangeiPass 75586
Also Known AsGTIN UPC EAN: 822348852468
Technical Datasheet
No. of Contacts68Contacts
Connector TypeMini SAS
Contact Termination TypeSurface Mount
Product RangeiPass 75586
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
iPass I/O surface mount right-angle receptacle mates with 74547 series iPass cable assembly.
- High temperature thermoplastic material
- Current rating is 0.5A
- Voltage rating is 30VAC (RMS)/DC
Applications
Communications & Networking
Technical Specifications
No. of Contacts
68Contacts
Connector Type
Mini SAS
Product Range
iPass 75586
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001846
Product traceability