Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.490 |
Price for:Each
Minimum: 1
Multiple: 1
€128.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76352-7001
Order Code3226166
Product Range76352
Technical Datasheet
No. of Contacts320Contacts
Connector TypeSFP+
Contact Termination TypePress Fit
Product Range76352
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass, Tin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
320Contacts
Connector Type
SFP+
Product Range
76352
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Brass, Tin
Technical Docs (3)
Alternatives for 76352-7001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05