Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78172-0002
Order Code2313569
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756654669
Technical Datasheet
51.654 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0572 |
| 100+ | €0.046 |
| 500+ | €0.0425 |
| 1000+ | €0.0391 |
| 2000+ | €0.0379 |
| 3000+ | €0.0367 |
Price for:Each
Minimum: 10
Multiple: 10
€0.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0002
Order Code2313569
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756654669
Technical Datasheet
Product RangePico-EZmate 78172
No. of Positions2Ways
Pitch Spacing1.2mm
For Use With781720410 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78172-0002 is a 2-position 1-row wire-to-board Receptacle Crimp Housing made of liquid-crystal polymer. It mates with 78171 header and can be used with 78172-0410 crimp terminals.
- UL94V-0 Flammability
- -25 to 85°C Operating temperature range
Applications
Automotive, Consumer Electronics, Lighting, Smartphones
Technical Specifications
Product Range
Pico-EZmate 78172
No. of Positions
2Ways
For Use With
781720410 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 78172-0002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02