Print Page
3.223 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.906 |
| 37+ | €0.720 |
| 112+ | €0.692 |
| 300+ | €0.672 |
| 750+ | €0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78646-3001
Order Code2614946
Product Range78646
Also Known AsGTIN UPC EAN: 884982798830
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
Connector TypeMicro SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78646
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78646-3001 from Molex is a shielded 1.45mm height push-pull micro-SIM card socket without detect switch. This SIM card socket is made of titanium copper material with gold over nickel material plating.
- Front card entry location
- 64 circuits (loaded)
- Maximum durability of 1500 mating cycles
- Pitch of SIM card socket is 1.27mm
- Surface mount termination interface style
- Operating temperature range from -30°C to +85°C
- Maximum 0.5A current per contact, maximum 15VDC voltage
- Shielded socket
- With PCB retention
Technical Specifications
Memory / Card Type
Micro SIM
Connector Type
Micro SIM
Contact Material
Copper Alloy
Product Range
78646
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 78646-3001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417