Print Page
1.309 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.470 |
| 100+ | €1.200 |
| 500+ | €1.060 |
| 1000+ | €0.999 |
| 2000+ | €0.937 |
| 3000+ | €0.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€14.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78723-1001
Order Code2213306
Product Range78723
Also Known AsGTIN UPC EAN: 887191064444
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
Connector TypeMicro SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78723
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78723-1001 is a 6-way surface mount push-pull micro-SIM card socket with spring tab, gold-plated copper contact. Horizontal entry angle, normal PCB mounting side and PCB retention.
- Current rating per contact is 0.5A
- Maximum voltage is 5VDC
- 500 mating cycles durability
- Operating temperature range from -40 to +85°C
Technical Specifications
Memory / Card Type
Micro SIM
Connector Type
Micro SIM
Contact Material
Copper Alloy
Product Range
78723
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 78723-1001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000717