Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78732-6021
Order Code2454264
Product Range78732 Series
Also Known AsGTIN UPC EAN: 887191540368
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.691 |
7500+ | €0.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,727.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78732-6021
Order Code2454264
Product Range78732 Series
Also Known AsGTIN UPC EAN: 887191540368
Contact MaterialTitanium Copper
Voltage Rating30V
Contact Gender-
No. of Contacts6 Contact
Battery TerminalsPressure Contact
Product Range78732 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78732-6021 is a 6-way 2-row surface mount Compression Connector with gold-plated titanium copper staggered contacts. The miniature and mechanically resilient compression connector provide excellent electrical contact for reliable operations in ultra-slim mobile devices.
- Liquid crystal polymer resin
- 20-mating cycles maximum durability
- Maximum current per contact is 0.5A
Technical Specifications
Contact Material
Titanium Copper
Contact Gender
-
Battery Terminals
Pressure Contact
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30V
No. of Contacts
6 Contact
Product Range
78732 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044