Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78864-0001
Order Code2454261
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191491486
Technical Datasheet
2.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.159 |
7500+ | €0.139 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€397.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78864-0001
Order Code2454261
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191491486
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating10V
Contact Gender-
No. of Contacts4 Contact
Battery TerminalsPressure Contact
Product Range78864 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78864-0001 is a 4-way 2-row surface mount Compression Connector with gold-plated copper alloy contacts. The miniature and mechanically resilient compression connector provide excellent electrical contact for reliable operations in ultra-slim mobile devices.
- Liquid crystal polymer resin
- 30-mating cycles maximum durability
- Maximum current per contact is 1A
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
-
Battery Terminals
Pressure Contact
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
10V
No. of Contacts
4 Contact
Product Range
78864 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026