Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78864-1001
Order Code2454262
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191496115
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€2,440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78864-1001
Order Code2454262
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191496115
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating10V
Contact Gender-
No. of Contacts6 Contact
Battery TerminalsPressure Contact
Product Range78864 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature and mechanically resilient compression connector provide excellent electrical contact for reliable operations in ultra-slim mobile devices.
- Linear contacts
- Low level contact resistance (LLCR) of 30milliohms
- Low working height of 1.20mm
- Dimpled mating contacts
- High terminal retention force
- Titanium copper (Ti Cu) contacts
- High shock resistance of up to 50G
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
-
Battery Terminals
Pressure Contact
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
10V
No. of Contacts
6 Contact
Product Range
78864 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188