Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-0016
Order Code2677769
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052802
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.884 |
10+ | €0.762 |
50+ | €0.666 |
100+ | €0.648 |
500+ | €0.579 |
1000+ | €0.551 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0016
Order Code2677769
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052802
Technical Datasheet
Connector to ConnectorPico-SPOX Female to Pico-SPOX Female
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pico-SPOX female-to-Pico-SPOX female pre-crimped lead for use with 87439 series Pico-SPOX housings.
- Fully tested cables
- Wire size of 24AWG
Technical Specifications
Connector to Connector
Pico-SPOX Female to Pico-SPOX Female
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025