Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83422-9018
Order Code1263563
Product Range83422 Series
Also Known AsGTIN UPC EAN: 800756425375
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.020 |
5+ | €47.060 |
10+ | €46.100 |
25+ | €45.140 |
50+ | €44.180 |
100+ | €43.220 |
Price for:Each
Minimum: 1
Multiple: 1
€48.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No83422-9018
Order Code1263563
Product Range83422 Series
Also Known AsGTIN UPC EAN: 800756425375
Technical Datasheet
Connector Type AMicro-D Socket, 15 Way
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type BFree End
No. of Positions15Ways
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range83422 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rugged commercial design with a metal interface and grounding tabs
- Meets SSA industry standards
Technical Specifications
Connector Type A
Micro-D Socket, 15 Way
Connector Type B
Free End
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
15Ways
Cable Length - Metric
1.83m
Product Range
83422 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16