Print Page
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.820 |
10+ | €15.030 |
Price for:Each
Minimum: 1
Multiple: 1
€15.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No84506-0001
Order Code3049891
Product RangeXRC 84506
Technical Datasheet
Product RangeXRC 84506
Shell TypeSolid Shell Straight Receptacle
For Use WithMolex XRC 84525 Series Sealed Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector Shell Size24
SVHCTo Be Advised
Alternatives for 84506-0001
2 Products Found
Technical Specifications
Product Range
XRC 84506
For Use With
Molex XRC 84525 Series Sealed Socket Contacts
Connector Shell Size
24
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0509