Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87831-0441
Order Code2381190
Product RangeMilli-Grid 87831
Also Known AsGTIN UPC EAN: 822348271832
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.090 |
| 100+ | €0.863 |
| 500+ | €0.846 |
| 1000+ | €0.828 |
| 2000+ | €0.811 |
| 3000+ | €0.794 |
Price for:Each
Minimum: 10
Multiple: 10
€10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87831-0441
Order Code2381190
Product RangeMilli-Grid 87831
Also Known AsGTIN UPC EAN: 822348271832
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid 87831
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Operating temperature range from -55°C to +105°C
- UL94V-0 flammability rating
- Maximum current per contact is 2A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Milli-Grid 87831
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 87831-0441
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454