Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87898-0454
Order Code3865325
Product RangeC-Grid, SL 87898 Series
1.310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.100 |
100+ | €0.932 |
250+ | €0.877 |
500+ | €0.859 |
1000+ | €0.842 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87898-0454
Order Code3865325
Product RangeC-Grid, SL 87898 Series
Connector SystemsBoard-to-Board, Signal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid, SL 87898 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
C-Grid, SL 87898 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001