Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366210
Order Code3884603
Product Range88536 Series
Technical Datasheet
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €143.820 |
5+ | €139.390 |
10+ | €135.230 |
Price for:Each
Minimum: 1
Multiple: 1
€143.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366210
Order Code3884603
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BMTP
No. of Fibres12Fibres
Fibre TypeSinglemode
Lead Length - Metric10m
Fibre Diameter-
Product Range88536 Series
SVHCTo Be Advised
Product Overview
885366210 is a MPO QSFP-to-MPO QSFP fibre optic jumper plenum cable assembly.
- High bandwidth (OM3), multimode, 12 fibre round plenum cable
- 10m cable length
- CSA LR64395, UL E72548 agency
- Straight boot type
- 50/125µm OM3 fibre (core/cladding)
- 3.00mm cable size
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibres
12Fibres
Lead Length - Metric
10m
Product Range
88536 Series
Fibre Optic Connector B
MTP
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12