Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366503
Order Code3884605
Product Range88536 Series
Technical Datasheet
394 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.170 |
5+ | €57.380 |
10+ | €56.530 |
20+ | €55.670 |
50+ | €54.560 |
100+ | €53.440 |
250+ | €52.330 |
Price for:Each
Minimum: 1
Multiple: 1
€62.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366503
Order Code3884605
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BLC Duplex (4)
No. of Fibres-
Fibre TypeOM3 Multimode
Lead Length - Metric3m
Fibre Diameter-
Product Range88536 Series
SVHCTo Be Advised
Product Overview
885366503 is a MPO QSFP-to-4 LC duplex fibre optic breakout plenum cable assembly.
- High bandwidth (OM3), multimode, bare fibre interconnect plenum cable
- 3m length
- Straight boot type
- 50/125µm OM3 fibre (core/cladding)
- 3.00mm cable size
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibres
-
Lead Length - Metric
3m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
OM3 Multimode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08