Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366803
Order Code3884611
Product Range88536 Series
Technical Datasheet
415 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.280 |
Price for:Each
Minimum: 1
Multiple: 1
€66.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366803
Order Code3884611
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMPO
Fibre Optic Connector BLC Duplex (4)
No. of Fibres12Fibres
Fibre TypeSinglemode
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Product Overview
885366803 is a 88536 series, single mode, MPO/APC QSFP-to-4 LC/UPC duplex fibre optic breakout plenum cable assembly.
- Straight body type
- 3mm cable size and 3m cable length
- 12 fibre round, plenum wire/cable type
- 9/125µm fibre (core/cladding)
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibres
12Fibres
Lead Length - Metric
3m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08