Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88941-0700
Order Code1712411
Also Known AsGTIN UPC EAN: 883906556709
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88941-0700
Order Code1712411
Also Known AsGTIN UPC EAN: 883906556709
Technical Datasheet
Connector to ConnectorCrimp Terminal to Crimp Terminal
Cable Length - Imperial11.81"
Connector Type BCrimp Terminal
Cable Length - Metric300mm
Product Range-
Jacket Colour-
Technical Specifications
Connector to Connector
Crimp Terminal to Crimp Terminal
Connector Type B
Crimp Terminal
Product Range
-
Cable Length - Imperial
11.81"
Cable Length - Metric
300mm
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05