Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89762-7950
Order Code3365004
Product Range89762 Series
Technical Datasheet
169 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.180 | 
| 10+ | €3.540 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-7950
Order Code3365004
Product Range89762 Series
Technical Datasheet
Connector to ConnectorMCRF Plug to 90° SMB Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial0.18ft
Cable Length - Metric0.057m
Jacket ColourBlack
Product Range89762 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCRF Plug to 90° SMB Jack
Impedance
50ohm
Cable Length - Metric
0.057m
Product Range
89762 Series
Coaxial Cable Type
1.32mm
Cable Length - Imperial
0.18ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001