Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90059-0009
Order Code2063798
Product RangeC-Grid III 90059
Also Known AsGTIN UPC EAN: 800753539143
Technical Datasheet
1.542 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.438 |
10+ | €0.363 |
50+ | €0.297 |
100+ | €0.270 |
500+ | €0.235 |
1000+ | €0.217 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90059-0009
Order Code2063798
Product RangeC-Grid III 90059
Also Known AsGTIN UPC EAN: 800753539143
Technical Datasheet
Accessory TypeShunt
For Use WithMolex C-Grid III Series 0.64mm Square & Round Pins
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid III 90059
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90059-0009 is a 2-way C-Grid® surface-mount low profile Micro Shunt made of 0.381µm gold (Au) flash plating phosphor bronze with natural polyester resin. It is suitable for use with the headers.
- UL94V-0 flammability
- Current maximum per contact is 3A
- Operating temperature range -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid III 90059
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 90059-0009
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001281