Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90142-0008
Order Code3291571
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 0800753538870
Technical Datasheet
16.727 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.761 | 
| 100+ | €0.581 | 
| 500+ | €0.528 | 
| 1000+ | €0.500 | 
| 2000+ | €0.490 | 
| 3000+ | €0.480 | 
Price for:Each
Minimum: 10
Multiple: 10
€7.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0008
Order Code3291571
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 0800753538870
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions8Ways
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 90142-0008 from Molex is C-Grid III 90142 series housing for female contacts. It is a 8 position black colour housing with pitch spacing of 2.54mm.
- Housing material is polyphenylene oxide (PPO)
- Dual row housing
- Non stackable
- UL certified
- Suitable for wire to board connector system
- Flammability rating meets UL94 V-0
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
8Ways
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 90142-0008
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804