Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90170-0020
Order Code3179977
Product RangeQF-50 90170
Also Known AsGTIN UPC EAN: 800753538634
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No90170-0020
Order Code3179977
Product RangeQF-50 90170
Also Known AsGTIN UPC EAN: 800753538634
Technical Datasheet
No. of Positions20Ways
Product RangeQF-50 90170
Product Overview
The 90170-0020 is a 20-way 2-row QF-50™ Strain Relief with black glass-filled PET (polyester) resin. It is suitable for use with the 5320 and 90635 ribbon cable connectors.
- Standard low profile
- 1A Current maximum per contact
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Positions
20Ways
Product Range
QF-50 90170
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000673