Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90327-0306
Order Code673158
Product RangePicoflex 90327 Series
Also Known AsGTIN UPC EAN: 0800753538115
Technical Datasheet
6.222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.813 |
10+ | €0.642 |
50+ | €0.527 |
100+ | €0.489 |
500+ | €0.451 |
1000+ | €0.416 |
Price for:Each
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90327-0306
Order Code673158
Product RangePicoflex 90327 Series
Also Known AsGTIN UPC EAN: 0800753538115
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangePicoflex 90327 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90327-0306 from Molex is a 1.27mm pitch, dual row 6 circuits Picoflex PF-50 low profile IDT receptacle. Mates with low profile vertical 90325, low profile right angle 90800, 90715, 90814, 90779, 91714 Picoflex PF-50 header.
- White colour polyester resin
- Operating temperature range from -40°C to 105°C
- Phosphor bronze tin plated contacts
- Accommodates wire size of 26AWG & 28AWG
- Current rating is 1.2A
- Voltage rating is 250V
- UL, CSA certified
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Product Range
Picoflex 90327 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 90327-0306
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726