Print Page

Image is for illustrative purposes only. Please refer to product description.
6.950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.923 |
10+ | €0.783 |
50+ | €0.733 |
100+ | €0.647 |
500+ | €0.529 |
1000+ | €0.470 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No91999-0499
Order Code3865236
Technical Datasheet
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Pitch Spacing5mm
GenderSocket
Contact GenderTab
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Termination Type
Solder
Gender
Socket
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Through Hole Mount
Pitch Spacing
5mm
Contact Gender
Tab
Contact Plating
Silver
No. of Rows
1Rows
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001