Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-0620
Order Code2060652
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754785518
Technical Datasheet
192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.290 |
100+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0620
Order Code2060652
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754785518
Technical Datasheet
Connector Type APF50 Receptacle
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
Connector Type BPF50 Receptacle
No. of Positions6Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
Cable Pitch0.635mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 92315-0620 is a 20cm 6-way white Picoflex® Ribbon Cable Assembly with a PF-50 IDT socket on each end. The 92315 series cable is made of PVC with 28AWG conductors. The socket comes with the tin plated phosphor bronze contacts. It mates with Picoflex® 90325, 90800, 90779, 90715 and 90814 PF-50 headers.
- 250V Maximum voltage
- 1.2A Maximum current per contact
Applications
Automotive, Industrial, Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Connector Type A
PF50 Receptacle
Connector Type B
PF50 Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
PF50 Receptacle to PF50 Receptacle
No. of Positions
6Ways
Cable Length - Metric
200mm
Product Range
Picoflex 92315 Series
Cable Pitch
0.635mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856