Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93604-0093
Order Code4293257
Product RangeGWconnect 93604 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.320 |
5+ | €49.050 |
10+ | €45.780 |
25+ | €44.960 |
50+ | €44.140 |
100+ | €43.490 |
Price for:Each
Minimum: 1
Multiple: 1
€52.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0093
Order Code4293257
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric313mm
External Width - Metric407mm
External Depth - Metric157mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
External Height - Imperial12.32"
External Width - Imperial16.02"
External Depth - Imperial6.18"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
313mm
External Depth - Metric
157mm
Body Colour
Grey
External Height - Imperial
12.32"
External Depth - Imperial
6.18"
SVHC
To Be Advised
Enclosure Material
Diecast Aluminium
External Width - Metric
407mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
16.02"
Product Range
GWconnect 93604 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444