Print Page
5.481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.819 |
10+ | €0.668 |
50+ | €0.556 |
100+ | €0.466 |
500+ | €0.440 |
1000+ | €0.410 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No95009-7641
Order Code2076091
Product Range95009
Also Known AsGTIN UPC EAN: 884982793798
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)6P4C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range95009
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 95009-7641 is a 1-port 6P4C high performance flush or flange Cat3 Standard PCB Modular Jack offers one of the largest product breadths of right angle in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
- UL94V-0 Flammability
- 2500 Mating cycles durability
- -40 to 80°C Operating temperature range
Applications
Consumer Electronics, Medical, Communications & Networking, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
95009
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 95009-7641
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897