Print Page
800 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.795 |
50+ | €0.620 |
100+ | €0.554 |
500+ | €0.521 |
1000+ | €0.491 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No95009-7661
Order Code2076092
Product Range95009
Also Known AsGTIN UPC EAN: 884982793804
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range95009
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Modular jacks with lightpipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
95009
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 95009-7661
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061