Print Page
772 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.981 |
10+ | €0.787 |
50+ | €0.645 |
100+ | €0.640 |
500+ | €0.635 |
1000+ | €0.634 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No95009-7881
Order Code2076094
Product Range95009
Also Known AsGTIN UPC EAN: 884982793828
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range95009
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Modular jacks with lightpipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
95009
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002