Print Page
72.498 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.603 |
| 100+ | €0.568 |
| 500+ | €0.544 |
| 1000+ | €0.542 |
| 2000+ | €0.531 |
| 3000+ | €0.520 |
Price for:Each
Minimum: 10
Multiple: 10
€6.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No95501-2661
Order Code1536490
Product Range95501
Also Known AsGTIN UPC EAN: 822350967549
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ12
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range95501
SVHCNo SVHC (25-Jun-2025)
Product Overview
95501-2661 is a right angle (side entry), low profile modular jack 6/6 with through hole mounting.
- 1.5A maximum current per contact, 125VDC voltage
- 1x1 port configuration
- Black colour high temperature thermoplastic material
- Copper alloy with gold over nickel contact
- Temperature range - operating -40° to +85°C
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
95501
Connector Type
RJ12
Gender
Jack
No. of Contacts
6Contacts
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 95501-2661
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216