Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV-160
Order Code3227407
Product RangeRTV
Also Known AsRTV160-300ML
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV-160
Order Code3227407
Product RangeRTV
Also Known AsRTV160-300ML
Technical Datasheet
Sealant TypePolydimethylsiloxane
Sealant ApplicationsElectrical
Dispensing MethodCartridge
Sealant ColourWhite
Volume10.1fl.oz (US)
Weight-
Product RangeRTV
SVHCTo Be Advised
Product Overview
The RTV-160 is an one-component electronic grade Silicone Sealant that is ready-to-use. It cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. These electronic-grade silicone adhesive sealants differ somewhat in physical properties including consistency. It retains elastomeric properties for long periods at temperatures from -60 to 205°C and for short periods up to 260°C. The RTV160 adhesive sealant is recommended for insulating, encapsulating and coating in thin sections (less than 6mm), where flow into small crevices or hard-to-reach places is desired.
- Non-corrosive to electronic metals, including copper and brass
- Low odor cure, releasing an alcohol vapor from the sealant surface during cure
- Cure at room temperature
- Excellent electrical insulation properties
- Excellent resistance to moisture, dust, dirt, UV, ozone and chemicals
- White flowable paste
Technical Specifications
Sealant Type
Polydimethylsiloxane
Dispensing Method
Cartridge
Volume
10.1fl.oz (US)
Product Range
RTV
Sealant Applications
Electrical
Sealant Colour
White
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375347
UN Hazard Code:1993