Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.610 |
Product Information
Product Overview
EV3336A-C-00A is a dual-channel flash LED driver evaluation board With 2A/Ch and I2C Interface. The MP3336A is a compact, dual-channel, high power, flash LED driver that can drive up to 2A in flash mode for each LED. It is usually applied for camera phones to improve image and video quality in low-light environments. The MP3336A operates with a selectable 1/2/3/4MHz switching frequency and uses a synchronous, current-mode PWM boost converter to regulate the LED current with two high-current sources. The MP3336A provides a high efficiency and optimized solution for smaller PCB spaces. The MP3336A features a standard I2C interface, dual LED channels, rich protection modes, and high power density and performances.
- 2.7V~5.5V input voltage
- Fsw fold-back function
- 400kHz I2C compatible interface
- Standby/flash/assist/indicator/5V DC modes
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Boost
2A
2.7V
MP3336AGC
Evaluation Board MP3336AGC
No SVHC (19-Jan-2021)
2Outputs
5.5V
5.5V
PWM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate