Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.590 |
Product Information
Product Overview
EV5025C-QV-00A is an evaluation board designed to demonstrate the capabilities of the MP5025C, a hot-swap protection device designed to protect circuitry on its output from transients on its input. The device also protects its input from undesired shorts and transients originating at the output. An internal charge pump drives the gate of the power device, which allows for a power MOSFET with an ultra-low on resistance (about 3mohm). The MP5025C includes an optional discharge function that provides a discharge path for the external output capacitor once the part shuts down. Fault protections include current limiting, thermal shutdown, damaged MOSFET detection, overvoltage protection (OVP) and undervoltage lockout (UVLO). The MP5025C is available in a QFN-22 (3mmx5mm) package. Application include hot-swap protection, personal computer (PC) cards, disk drives, servers, networking and laptops.
- 4.5V to 16V operating input range, output voltage VOUT of 12V, load maximum IOUT of 15A
- Integrated 3mohm power FET, adjustable current limit
- Output current measurement, ±3% current limit and accuracy monitoring
- Fast short protection response (<lt/>200ns)
- PG detection and FLTB indication, PG asserts low when VIN = 0V
- Damaged MOSFET detection, external soft start
- Configurable enable (EN) blanking time overvoltage protection and UVLO
- Thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
Current Monitors
Evaluation Board
No SVHC (19-Jan-2021)
-
Hot Swap Control, Protection and Monitoring
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate