Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.800 |
Product Information
Product Overview
Evaluation board for the MP6507GQ bipolar stepper motor driver with dual, built-in full bridges consisting of N-channel power MOSFETs. The MP6507 operates from a 2.7V to 15V supply voltage range and can deliver output currents up to 700mA per channel. The safety features include sink and source current limits implemented with external sensors, undervoltage lockout (UVLO), and thermal shutdown. An over-temperature output flag is available to indicate thermal shutdown. The board is a fully assembled and tested PCB. The input control signals for the MP6507 are applied through the connector or generated on the board. The board can drive a bipolar stepper motor in both full-step and half step mode. It also can drive two independent DC motors. Typical applications include POS printers, video security cameras, battery-powered devices and USB powered devices.
- Over-temperature indication
- Alternative input control signals (external or generated on board)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Stepper Motor - Bipolar
Motor Driver
Evaluation Board MP6507GQ
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6507GQ
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate