Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €40.030 |
Product Information
Product Overview
EV6613-V-00A is a 45V, 5A, simple H-bridge driver evaluation board. This evaluation board is designed to demonstrate the capabilities of the MP6613, a simple H-bridge motor driver. It can be used to drive brushed DC motors or other loads. The MP6613 operates from an input voltage (VIN) of up to 45V, and can deliver load current up to 5A. The MP6613 supports several control modes, which can be configured via the pins. The input control signals are generated on the board, or they come from an external controller via the connector on the board.
- 4.5V to 45V operating input voltage (VIN) range
- 5A maximum output current (IOUT-MAX)
- Single H-bridge driver
- Low 75mohm On Resistance (RDS(ON)) per MOSFET
- OCP, OVP, UVP protection function
- Over-temperature (OT) shutdown and fault indication output protection function
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
Power Management
Evaluation Board MP6613GV
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6613GV
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate