Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.100 |
Product Information
Product Overview
EVM3808-LE-00A is an evaluation board is designed to demonstrate the capabilities of the MPM3808, an easy-to-use, fully integrated, synchronous step-down power module with a built-in inductor and power MOSFETs. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. An open-drain power good (PG) signal indicates when the output voltage (VOUT) exceeds 90% of its nominal voltage. The MPM3808 is ideal for a wide range of applications including high-performance digital signal processors (DSPs), advanced driver-assistance system (ADAS) sensors, portable and mobile devices and other low-power systems with size constraints.
- Wide 2.5V to 5.5V operating input voltage (VIN) range and up to 3A of output current (IOUT)
- Increased battery life, 21μA sleep mode quiescent current (IQ)
- Advanced Asynchronous Modulation (AAM) mode for increased efficiency under light-load conditions
- High performance for improved thermals, 65mohm and 35mohm integrated internal power MOSFETs
- Optimized for EMC and EMI (2.4MHz switching frequency (fSW) and MeshConnect™ flip-chip package)
- Integrated internal power MOSFETs and integrated compensation network
- Enable (EN) for power sequencing and power good (PG)
- 100% duty cycle and External Soft Start (SS) control
- Output discharge
- Over-Voltage Protection (OVP) and Short-Circuit Protection (SCP) with hiccup mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MPM3808GLE-AEC1
AEC-Q100
MPM3808GLE-AEC1
Synchronous Step-Down (Buck) Module
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate