Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.440 |
Product Information
Product Overview
Evaluation board designed to demonstrate the capabilities of the MPM54504, a four-channel output, step-down power module. Each channel can deliver up to 5A of continuous output current (IOUT) across a wide input voltage (VIN) range (3V to 16V) with excellent load and line regulation. Protection features Over-Voltage Protection (OVP), Under-Voltage Protection (UVP), Over-Current Protection (OCP), Short-Circuit Protection (SCP), OverTemperature Protection (OTP), Thermal Shutdown (TSD). Suitable for Field-Programmable Gate Arrays (FPGAs), Digital Signal Processors (DSPs), Application-Specific Integrated Circuits (ASICs), Multi-Rail Point-of-Load (POL) power systems applications.
- 5A, 16V, 4ch O/P, step-down power module with internal auto-compensation evaluation board
- 0.6 to 5.5V output voltage
- Continuous Output Current (IOUT) (4 channel output, 5A IOUT per channel)
- Constant-On-Time Control (COT) for fast transient response
- Internal auto-compensation
- Configurable external Soft-Start (SS) time
- Enable (EN) and Power Good (PG) for power sequencing
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MPM54504GBS
-
MPM54504GBS
Step-Down (Buck) Module
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate