Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ6532-V-00A
Order Code4009044
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.050 |
Price for:Each
Minimum: 1
Multiple: 1
€93.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ6532-V-00A
Order Code4009044
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerMonolithic Power Systems
Kit Application TypePower Management
Silicon Core NumberMPQ6532GVE-AEC1
Kit ContentsEvaluation Board MPQ6532
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
EVQ6532-V-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6532, a three-phase brushless DC (BLDC) motor pre-driver. The MPQ6532 operates with a supply voltage of up to 60V. It is configured to drive three half bridges, which consist of six N-channel power MOSFETs. The hall sensors integrated in the motor provide the rotor position information and the external controller (e.g. MCU or FPGA) generates the driving control signals.
- Three-phase brushless DC motor pre-driver evaluation board
- Wide 5V to 60V input voltage (VIN) range, OC_REF voltage (VOC_REF) range from 0.125V to 2.4V
- Built-in hall sensor inputs and 120° commutation logic
- Charge pump gate drive supply
- Bootstrap high-side MOSFET driver with trickle-charge circuit supports 100% duty cycle operation
- Low-power sleep mode
- Pulse-width modulation (PWM) speed control input
- Brake control input, motor start-up current limit
- Thermal shutdown, undervoltage lockout (UVLO) protection, fault indication output
- VH voltage (VH) of 3.3V or 5V, typical dead time of 1.4µs, AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Power Management
Kit Contents
Evaluation Board MPQ6532
SVHC
No SVHC (19-Jan-2021)
Silicon Manufacturer
Monolithic Power Systems
Silicon Core Number
MPQ6532GVE-AEC1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001