Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ6610-S-00A
Order Code3931210
Also Known AsMPQ6610GS, MPQ6610-AEC1
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.250 |
Price for:Each
Minimum: 1
Multiple: 1
€68.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ6610-S-00A
Order Code3931210
Also Known AsMPQ6610GS, MPQ6610-AEC1
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMPQ6610GS
Kit Application TypePower Management
Application Sub TypeHalf Bridge Driver
Kit ContentsEvaluation Board MPQ6610GS
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
EV6610Q-S-00A is an evaluation board for the MPQ6610GS, a half-bridge power driver. The EVQ6610-S-00A operates from a supply voltage of up to 55V and can deliver load currents up to 3A. The input control signals for the MPQ6610 are either generated on the board, or from an external controller through the board’s connector (P1). The MPQ6610GS is available in an SOIC-8 package. Applications include solenoid drivers, brushed DC motors and relay drivers.
- Wide 4V to 45V input voltage range
- Internal current sense
- 2.5V, 3.3V and 5V compatible logic supply
- Overcurrent protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP)
- Fault indication output
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Evaluation Board MPQ6610GS
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MPQ6610GS
Application Sub Type
Half Bridge Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001