Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €45.380 |
Product Information
Product Overview
EVSK-002 is a MPL-AY series moulded power inductor sample kit. MPL-AY series offers low DCR and ACR as well as the ability to handle high currents. Application includes battery-powered devices, high switching frequency SMPS, high-current SMPS, POL converters, portable devices, input filters.
- 3020/4020 size power inductors
- Low audible noise, moulded construction
- Low DCR, soft saturation, stable across high temperatures
Contents
MPL-AY3020-R47 (15 units), MPL-AY3020-R68 (15 units), MPL-AY3020-R82 (15 units), MPL-AY3020-1R0 (15 units), MPL-AY3020-1R5 (15 units), MPL-AY3020-2R2 (15 units), MPL-AY3020-3R3 (15 units), MPL-AY3020-4R7 (15 units), MPL-AY3020-5R6 (15 units), MPL-AY3020-6R8 (15 units), MPL-AY3020-8R2 (15 units), MPL-AY3020-100 (15 units), MPL-AY4020-5R6 (15 units), MPL-AY4020-6R8 (15 units), MPL-AY4020-8R2 (15 units), MPL-AY4020-100 (15 units).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
0.47µH to 10µH 3020/4020 Size MPL-AY Series Molded Inductors
0.47µH to 10µH
-
Power Inductor Sample Kit
240
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate