Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.180 |
Product Information
Product Overview
EVSK-004 is a MPL-AL series low-resistance moulded power inductor sample kit. MPL-AL series offers low DCR and ACR as well as a flat-wire construction which provides even higher current ratings than round-wire moulded inductors. Application includes battery-powered devices, high switching frequency SMPS, high-current SMPS, POL converters, embedded computing, portable devices.
- 4020/5030/5050/6050/6060 size power inductors
- Low audible noise, moulded construction
- Low DCR, soft saturation, stable across high temperatures
Contents
MPL-AL4020-1R0 (9), MPL-AL4020-2R2 (9), MPL-AL4020-3R3 (9), MPL-AL4020-4R7 (9), MPL-AL5030-R82 (9), MPL-AL5030-1R0 (9), MPL-AL5030-2R2 (9), MPL-AL5030-3R3 (9), MPL-AL5030-4R7 (9), MPL-AL5050-5R6 (9), MPL-AL5050-6R8 (9), MPL-AL5050-8R2 (9), MPL-AL5050-100 (9), MPL-AL6050-R82 (9), MPL-AL6050-1R0 (9), MPL-AL6050-2R2 (9), MPL-AL6050-3R3 (9), MPL-AL6050-4R7 (9), MPL-AL6050-5R6 (9), MPL-AL6060-4R7 (9), MPL-AL6060-5R6 (9), MPL-AL6060-6R8 (9), MPL-AL6060-8R2 (9), MPL-AL6060-100 (9).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1µH to 10µH 4020/5030/5050/6050/6060 Size MPL-AL Series Low-Resistance Molded Inductors
1µH to 10µH
-
Power Inductor Sample Kit
216
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate