Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.490 |
Product Information
Product Overview
EVSK-005 is a MPL-SE series semi-shielded power inductor sample kit. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics. Their design offers a low DCR and higher current capabilities. Applications include battery-powered devices, high-efficiency SMPS, embedded computing, portable devices and input filters.
- 4030/5040/6040 size power inductors
- Semi-shielded construction
- Low stray field, low DCR
Contents
MPL-SE4030-1R0 (15), MPL-SE4030-2R2 (15), MPL-SE4030-3R3 (15), MPL-SE4030-4R7 (15), MPL-SE4030-6R8 (15) MPL-SE4030-100 (15), MPL-SE4030-150 (15), MPL-SE4030-220 (15), MPL-SE5040-1R0 (15), MPL-SE5040-2R2 (15), MPL-SE5040-3R3 (15), MPL-SE5040-4R7 (15), MPL-SE5040-6R8 (15), MPL-SE5040-100 (15), MPL-SE5040-150 (15), MPL-SE5040-220 (15), MPL-SE6040-1R5 (12), MPL-SE6040-2R2, MPL-SE6040-4R7 (12), MPL-SE6040-6R8 (12), MPL-SE6040-8R2 (12), MPL-SE6040-100 (12), MPL-SE6040-150 (12), MPL-SE6040-220 (12).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1µH to 22µH 4030/5040/5050/6040 MPL-SE Series Semi-Shielded Inductors
1µH to 22µH
-
Power Inductor Sample Kit
336
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate