Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.810 |
Product Information
Product Overview
EVSK-006 is a MPL-SE series semi-shielded power inductor sample kit. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics. Their design offers a low DCR and higher current capabilities. Applications include battery-powered devices, IoT, wearable, portable devices and input filters.
- 2512 size power inductors
- Semi-shielded construction
- Low stray field, low DCR
Contents
MPL-SE2512-R47 (16 units), MPL-SE2512-R68 (16 units), MPL-SE2512-1R0 (16 units), MPL-SE2512-1R5 (16 units), MPL-SE2512-2R2 (16 units), MPL-SE2512-3R3 (16 units), MPL-SE2512-4R7 (16 units), MPL-SE2512-6R8 (16 units), MPL-SE2512-100 (16 units), MPL-SE2512-150 (16 units), MPL-SE2512-220 (16 units).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
0.47µH to 22µH 2512 MPL-SE Series Semi-Shielded Inductors
0.47µH to 22µH
-
Power Inductor Sample Kit
176
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate