Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41503A-A
Order Code3358281
Product RangemEZD41503A-X Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.170 |
5+ | €12.680 |
10+ | €12.470 |
Price for:Each
Minimum: 1
Multiple: 1
€13.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41503A-A
Order Code3358281
Product RangemEZD41503A-X Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom5V
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min2.7V
Input Voltage DC Max4.2V
Depth27mm
Width5.4mm
Height20mm
Product RangemEZD41503A-X Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Open-frame 2.7V to 4.2V step-up power supply
- 3A continuous output current and 5V output
- 600KHz fixed frequency
- High efficiency
- Over-temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.7V
Depth
27mm
Height
20mm
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
SIP
Output Power Max
15W
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
4.2V
Width
5.4mm
Product Range
mEZD41503A-X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001