Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD72401A-D
Order Code3346302
Product RangemEZD72401A Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.370 |
5+ | €4.280 |
10+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD72401A-D
Order Code3346302
Product RangemEZD72401A Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max1.8W
Output Voltage Nom1.8V
Output Current Max1A
Product RangemEZD72401A Series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max36V
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Open-frame, 4.5V to 36V input step-down power module
- 1.8V output voltage and 1A continuous output current
- Hiccup short-circuit protection
- Over/under voltage protection
- Over-current protection
- Over-temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
Output Power Max
1.8W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Product Range
mEZD72401A Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001