Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1400GC-P
Order Code3357916
Technical Datasheet
1.216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €1.130 |
50+ | €1.030 |
100+ | €0.840 |
250+ | €0.790 |
500+ | €0.760 |
1000+ | €0.722 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1400GC-P
Order Code3357916
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max7V
Output Current600mA
Max Output Current600mA
IC Case / PackageCSP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-6V
Output Voltage Max-900mV
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseCSP
Automotive Qualification Standard-
Switching Frequency1.5MHz
Product Overview
- 7V input, 0.6A peak, 1.5MHz negative DC to DC power converter
- Up to 600mA peak output current
- 300mohm high side MOSFET on resistance
- Ground reference enable
- Cycle-by-cycle over current protection
- Short circuit protect with hiccup mode
- Output voltage discharge
- Output over voltage protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
7V
Max Output Current
600mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-900mV
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
CSP
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
600mA
IC Case / Package
CSP
IC Mounting
Surface Mount
Output Voltage Min
-6V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001