Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.693 |
1500+ | €0.688 |
Product Information
Product Overview
MP1477HGTF-P is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a very compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. It uses synchronous-mode operation for higher efficiency over the output current-load range. Constant-on-time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage. Application includes security camera, digital set-top boxes, flat-panel television and monitors, general purposes.
- Operating input range from 4.2V to 17V, high-efficiency synchronous mode operation
- Forced PWM mode operation, fast load transient response
- 1.2MHz switching frequency, internal soft start (SS)
- Over-current protection (OCP) and hiccup, thermal shutdown
- Supply current (shutdown) is 10μA maximum at (VIN = 12V, TJ = -40°C to +125°C)
- Supply current (quiescent) is 200μA typical at (VIN = 12V, TJ = -40°C to +125°C)
- Minimum on time is 45ns typical at (VIN = 12V, TJ = -40°C to +125°C)
- Feedback voltage is 85mV typical at (TJ = +25°C)
- Feedback current is 10nA typical at (VIN = 12V, TJ = -40°C to +125°C)
- Junction temperature range from -40°C to +125°C, SOT563 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
3A
6Pins
-
10V
125°C
-
1.2MHz
1Outputs
4.2V
3A
SOT-563
Surface Mount
800mV
-
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate